You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 2 µs, 30 A - 

1N4007GP-E3/54

1N4007GP-E3/54 - Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 2 µs, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
1N4007GP-E3/54
Order Code:
SC17860
Product Range
SUPERECTIFIER Series
Technical Datasheet:
1N4007GP-E3/54   Datasheet
See all Technical Docs

Product Range Selector (SUPERECTIFIER Series)

See all from this product range

Product Overview

The 1N4007GP-E3/54 is a glass passivated junction plastic Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulded epoxy over glass body and colour band denotes cathode end polarity. Superectifier structure for high reliability application. Cavity-free glass-passivated junction.
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • 700V Maximum RMS voltage
  • 1000V Maximum DC blocking voltage
  • 30μA Maximum full load reverse current

Product Information


:
1kV

:
1A

:
Single

:
1.1V

:
2µs

:
30A

:
175°C

:
DO-41 (DO-204AL)

:
2Pins

:
SUPERECTIFIER Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

95 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 20+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --