You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Recovery Diode, 1 kV, 3 A, Single, 1.2 V, 200 A -
1N5408-E3/54
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 1N5408-E3/54
- Order Code:
- SC17840
- Product Range
- -
- Technical Datasheet:
- 1N5408-E3/54 Datasheet
Product Overview
- Colour band denotes cathode end polarity
- Low forward voltage drop
- Low leakage current
- High forward surge capability
- Solder dip 275°C maximum 10 seconds as per JESD 22-B106 stand
Applications
Industrial, Commercial, Power Management
Product Information
- :
- 1kV
- :
- 3A
- :
- Single
- :
- 1.2V
- :
- -
- :
- 200A
- :
- 150°C
- :
- DO-201AD
- :
- 2Pins
- :
- -
- :
- -
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.17 (£0.20) | ( ) |
20+ | £0.15 (£0.18) | ( ) |
100+ | £0.14 (£0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.