You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 220 µF, 450 V, ± 20%, Snap-In, 2500 hours @ 85°C -
2222 157 47221.
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 2222 157 47221.
- Order Code:
- CA01518
- Product Range
- 157 PUM-SI Series
- Technical Datasheet:
- 2222 157 47221. Datasheet
Product Range Selector (157 PUM-SI Series)
See all from this product rangeProduct Information
- :
- 220µF
- :
- 450V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 2500 hours @ 85°C
- :
- Polar
- :
- 157 PUM-SI Series
- :
- 25mm
- :
- 50mm
- :
- 10mm
- :
- 0.4ohm
- :
- -25°C
- :
- 85°C
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.16 (£6.19) | ( ) |
| 10+ | £4.91 (£5.89) | ( ) |
| 25+ | £3.67 (£4.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























