You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.22 µF, ± 10%, 63 V, 100 V, 5 Pack -
2222 368 25224
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 2222 368 25224
- Order Code:
- CA05363
- Product Range
- MKT368 Series
- Technical Datasheet:
- 2222 368 25224 Datasheet
Product Range Selector (MKT368 Series)
See all from this product rangeProduct Information
- :
- Metallized PET
- :
- Radial Box - 2 Pin
- :
- 0.22µF
- :
- ± 10%
- :
- 63V
- :
- 100V
- :
- Through Hole
- :
- Through Hole
- :
- -
- :
- 10mm
- :
- 13.6mm
- :
- 12.5mm
- :
- MKT368 Series
- :
- -55°C
- :
- 100°C
Technical Documents (1)
Available for back order
Deliveries start from 13/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 13/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.39 (£2.87) | ( ) |
10+ | £2.07 (£2.48) | ( ) |
20+ | £1.90 (£2.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.