You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 2W 10K -
534B1103JL
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 534B1103JL
- Order Code:
- RE04208
- Product Range
- 534 Series
- Also Known As:
- 534-9007-103
- Technical Datasheet:
- 534B1103JL Datasheet
Product Range Selector (534 Series)
See all from this product rangeProduct Overview
- 7/8inch round potentiometer
- Rear shaft extensions and support bearing
- Bushing and servo mount designs available
- Metric shaft available
- Resistance value ranges from 100 ohm to 100kohm
- Standard tolerance is ±5%
- Power rating is 2W
- Temperature coefficient is 20ppm/°C
- Number of turns is 10 with high torque
Product Information
- :
- 10kohm
- :
- 10Turns
- :
- Linear
- :
- 2W
- :
- ± 5%
- :
- 534 Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Screwdriver Slot
- :
- 20.6mm
- :
- 20ppm/°C
- :
- -
- :
- Wirewound
- :
- Solder Lug
- :
- -
- :
- 39.67mm
- :
- -
- :
- -
- :
- -55°C
- :
- 125°C
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £18.00 (£21.60) | ( ) |
| 5+ | £16.75 (£20.10) | ( ) |
| 10+ | £15.99 (£19.19) | ( ) |
| 25+ | £14.39 (£17.27) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























