You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ceramic Disc Capacitor, 10000 pF, 3 kV, ± 20%, Z5U, 9.5 mm, Radial Leaded - 

564R30GAS10.

564R30GAS10. - Ceramic Disc Capacitor, 10000 pF, 3 kV, ± 20%, Z5U, 9.5 mm, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
564R30GAS10.
Order Code:
CA08443
Product Range
564R Series
Technical Datasheet:
564R30GAS10.   Datasheet
See all Technical Docs

Product Range Selector (564R Series)

See all from this product range

Product Overview

The 564R30GAS10 is a radial leaded lower voltage ceramic single-layer Disc Capacitor for DC and pulse applications. The 564R series consist of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper having diameter of 0.032 inch. The capacitor may be supplied with radial kinked having lead spacing of 0.25 inch. The standard tolerances are 10% or 20%. Coating is made of resin coating or flame-retardant epoxy resin in accordance with UL94V-0.
  • Low losses
  • High stability
  • High capacitance in small sizes

Applications

Lighting, Power Management

Product Information


:
10000pF

:
3kV

:
± 20%

:
Z5U

:
9.5mm

:
Radial Leaded

:
564R Series

:
-25°C

:
105°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£1.69 ( £2.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.69 (£2.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.53 (£1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.40 (£1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.26 (£1.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --