You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Optocoupler, Digital Output, 1 Channel, 5.3kV, 10 Mbaud, DIP, 8 Pins - 

6N137

6N137 - Optocoupler, Digital Output, 1 Channel, 5.3kV, 10 Mbaud, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
6N137
Order Code:
SC17328
Product Range
6N137/VO2601/VO2611/VO2630/VO2631/VO4661
Technical Datasheet:
6N137   Datasheet
See all Technical Docs

Product Range Selector (6N137/VO2601/VO2611/VO2630/VO2631/VO4661)

See all from this product range

Product Overview

The 6N137 from Vishay is a through hole single channel high speed 10MBd optocoupler in 8 pin DIP package. This device mainly used at microprocessor system interface, PLC, ATE input/output isolation, computer peripheral interface, digital field bus isolation such as CC-link, DeviceNet, profibus, SDS, high speed A/D and D/A conversion, AC plasma display panel level shifting, multiplexed data transmission, digital control power supply and ground loop elimination.
  • UL1577 - E52744, cUL - E52744 certified
  • DIN EN 60747-5-5
  • BSI IEC 60950
  • CQC GB8898-2001
  • Isolation test voltage of 5300Vrms
  • Low input current capability of 5mA
  • Meets IEC 60068-2-42 (SO2) and IEC 60068-2-43 (H2S) requirements
  • Operating temperature range from -40°C to 100°C
  • Pure tin leads

Applications

Industrial, Communications & Networking, Portable Devices

Product Information


:
1 Channel

:
5.3kV

:
10Mbaud

:
DIP

:
8Pins

:
6N137/VO2601/VO2611/VO2630/VO2631/VO4661

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

89 In stock Need more?

???PF_PDP_RSP_SUP???

£1.18 ( £1.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.18 (£1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --