You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, 100R, AC Series, 3 W, +/- 5%, Axial Leaded -
AC03000001000JAC00
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- AC03000001000JAC00
- Order Code:
- RE09293
- Product Range
- AC Series
- Also Known As:
- 232232903101 AC03W100R0J
- Technical Datasheet:
- AC03000001000JAC00 Datasheet
Product Range Selector (AC Series)
See all from this product rangeProduct Overview
- Non-flammable cement coating
- Tinned copper-clad iron leads
- High power dissipation in small volume
- Ideal for pulse application
Product Information
- :
- 100ohm
- :
- AC Series
- :
- 3W
- :
- ± 5%
- :
- Axial Leaded
- :
- -
- :
- Wirewound
- :
- -10ppm/K to -80ppm/K
- :
- High Power
- :
- 4.8mm
- :
- 13mm
- :
- -
- :
- -55°C
- :
- 250°C
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.43 (£0.52) | ( ) |
50+ | £0.39 (£0.47) | ( ) |
100+ | £0.22 (£0.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.