You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 20%, X2, Through Hole - 

BFC233620224

BFC233620224 - Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 20%, X2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC233620224
Order Code:
CA07146
Product Range
MKP336 2 Series
Also Known As:
222233620224
Technical Datasheet:
BFC233620224   Datasheet
See all Technical Docs

Product Range Selector (MKP336 2 Series)

See all from this product range

Product Overview

The MKP3362 X2 series interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. It has tinned wire leads, flame-retardant plastic case and epoxy resin sealed. It is suitable for standard across the line X2 applications.
  • 10 to 27.5mm Lead pitch
  • 0.001 to 2.2μF Capacitance range (E12 series) (preferred values according to E6)
  • ±20%, ±10% and ±5% Capacitance tolerances available
  • UL94V-0 Flammability rating
  • Green product

Applications

Safety

Product Information


:
Metallized PP

:
Radial Box - 2 Pin

:
0.22µF

:
± 20%

:
X2

:
Through Hole

:
310VAC

:
-

:
400V/µs

:
GRADE II (Test Condition A)

:
15mm

:
-55°C

:
110°C

:
MKP336 2 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222233620224

145 In stock Need more?

???PF_PDP_RSP_SUP???

£0.66 ( £0.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 1000+
  • 3000+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.66 (£0.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.54 (£0.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --