You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 20%, Y2, Through Hole - 

BFC233660472

BFC233660472 - Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 4700 pF, ± 20%, Y2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC233660472
Order Code:
CA06289
Product Range
MKP336 6 Series
Also Known As:
222233660472
Technical Datasheet:
BFC233660472   Datasheet
See all Technical Docs

Product Range Selector (MKP336 6 Series)

See all from this product range

Product Overview

The BFC233660472 is a radial plotted Interference Suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP336 6 Y2 series film capacitor has tinned wire leads and series construction. It assists energy conversion while providing low losses, high efficiency and long life. Y2 capacitor ensures safety on pulse up to 5kV in line bypass applications. It is build up by two electrodes (the capacitor plates) with plastic dielectric material in between. The type of electrode used determines whether the capacitor is a metalized film type. In metalized types, the very thin electrode is evaporated on the plastic dielectric material. The thin metalized electrodes have a thickness of approximately 10 to 50nm. The electrodes of film capacitor have discrete metal foils with thicknesses of approximately 5 to 10μm. Finally the capacitor cells can be protected for severe environmental conditions or to withstand passive flammability.
  • UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
  • 310VAC at 50 to 60Hz Rated AC voltage

Applications

Power Management, RF Communications

Product Information


:
Metallized PP

:
Radial Box - 2 Pin

:
4700pF

:
± 20%

:
Y2

:
Through Hole

:
-

:
300VAC

:
200V/µs

:
GRADE II (Test Condition A)

:
10mm

:
-55°C

:
100°C

:
MKP336 6 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222233660472

6 In stock Need more?

???PF_PDP_RSP_SUP???

£0.94 ( £1.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.84 (£1.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --