You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, +/- 20%, X2, Through Hole - 

BFC233922225

New
BFC233922225 - Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, +/- 20%, X2, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC233922225
Order Code:
CA10698
Product Range
MKP339 Series
Also Known As:
222233922225
Technical Datasheet:
BFC233922225   Datasheet
See all Technical Docs

Product Range Selector (MKP339 Series)

See all from this product range

Product Overview

The BFC233922225 is a radial plotted fixed interference suppression Film Capacitor with polypropylene film dielectric and metallised film electrodes. The MKP339 X2 series film capacitor has tinned wire leads and mono construction. It assists energy conversion while providing low losses, high efficiency and long life. X2 capacitor provides protection for applications where pulses up to 2.5kV are expected. It helps to reduce emission and increasing the immunity of radio interference. This capacitor is put directly parallel over the mains at the input of the appliances.
  • UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
  • 310VAC at 50 to 60Hz Rated AC voltage

Applications

RF Communications

Product Information


:
Metallized PP

:
Radial Box - 2 Pin

:
2.2µF

:
± 20%

:
X2

:
Through Hole

:
310VAC

:
-

:
100V/µs

:
GRADE II (Test Condition A)

:
27.5mm

:
-55°C

:
110°C

:
MKP339 Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222233922225

14 In stock Need more?

???PF_PDP_RSP_SUP???

£2.72 ( £3.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.72 (£3.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.62 (£3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.57 (£3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --