You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.1 uF, +/- 20%, X2, Through Hole -
BFC233923104
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC233923104
- Order Code:
- CA10699
- Product Range
- MKP339 Series
- Also Known As:
- 222233923104
- Technical Datasheet:
- BFC233923104 Datasheet
Product Range Selector (MKP339 Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q200 qualified
- 7.5mm to 27.5mm lead pitch
- ±5%, ±10% and ±20% tolerance
- Rated voltage of 310VAC
- Plastic case and epoxy resin sealing, flame retardant UL 94 V-0 standard
- IEC / EN / UL / CSA / CQC approvals
- Tinned wire leads
- Maximum operating temperature of 110°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- ± 20%
- :
- X2
- :
- Through Hole
- :
- 310VAC
- :
- -
- :
- 400V/µs
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- -55°C
- :
- 110°C
- :
- MKP339 Series
- :
- AEC-Q200
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.32 (£0.38) | ( ) |
100+ | £0.27 (£0.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.