You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 4700 pF, ± 10%, 160 V, 250 V - 

BFC237041472

BFC237041472 - General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 4700 pF, ± 10%, 160 V, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC237041472
Order Code:
CA07012
Product Range
MKT370 Series
Also Known As:
222237041472
Technical Datasheet:
BFC237041472   Datasheet
See all Technical Docs

Product Range Selector (MKT370 Series)

See all from this product range

Product Overview

The Vishay MKT370 capacitors are radial leaded, metalized polyester DC film capacitors with 5.08mm pitch spacing. The capacitance range includes E12 decade values from 0.00068μF to 1.5μF. These film capacitors are automotive qualified non polarized electrical capacitors with insulated polyester film as dielectric.
  • Automotive grade AEC-Q200 compliant
  • Rated DC voltage of 50V, 63V, 250V, 400V, 630V
  • Rated AC voltage of 32V, 40V, 63V, 160V, 220V
  • ±5% and ±10% tolerance
  • Compliant to IEC 60384-2 standard
  • Endurance is 2000h at 85°C
  • Flame retardant plastic case and epoxy resin coated with tinned wire
  • Maximum operating temperature is 85°C

Product Information


:
Metallized PET

:
Radial Box - 2 Pin

:
4700pF

:
± 10%

:
160V

:
250V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
5.08mm

:
6.5mm

:
7.2mm

:
6.5mm

:
MKT370 Series

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222237041472

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.40 ( £0.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.40 (£0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --