You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 uF, +/- 10%, 40 V, 63 V -
BFC237075104
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC237075104
- Order Code:
- CA10700
- Product Range
- MKT370 Series
- Also Known As:
- 222237075104
- Technical Datasheet:
- BFC237075104 Datasheet
Product Range Selector (MKT370 Series)
See all from this product rangeProduct Overview
- Green product
- UL94V-0 Flammability rating
- 5.08mm Lead pitch
- 0.00068 to 1.5μF Capacitance range (E12 series)
- ±10% and ±5% Capacitance tolerance available
Applications
Industrial, Automotive, Communications & Networking, Consumer Electronics
Product Information
- :
- Metallized PET
- :
- Radial Box - 2 Pin
- :
- 0.1µF
- :
- ± 10%
- :
- 40V
- :
- 63V
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 5.08mm
- :
- 7.2mm
- :
- 2.5mm
- :
- 6.5mm
- :
- MKT370 Series
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (3)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.15 (£0.18) | ( ) |
100+ | £0.13 (£0.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.