You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 6.8 µF, ± 10%, 63 V, 100 V - 

BFC246804685

BFC246804685 - General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 6.8 µF, ± 10%, 63 V, 100 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC246804685
Order Code:
CA05389
Product Range
MKT468
Also Known As:
222246804685
Technical Datasheet:
BFC246804685   Datasheet
See all Technical Docs

Product Range Selector (MKT468)

See all from this product range

Product Overview

The MKT468 series radial lacquered type DC Film Capacitor with polyester film dielectric and metallised electrodes. It is suitable for blocking and coupling, bypass and energy reservoir.
  • Tinned wire leads
  • Flame retardant epoxy material
  • UL94V-0 Flammability rating
  • Green product

Applications

Industrial

Product Information


:
Metallized PET

:
Radial Box - 2 Pin

:
6.8µF

:
± 10%

:
63V

:
100V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
22.5mm

:
21mm

:
26mm

:
21.5mm

:
MKT468 Series

:
-55°C

:
100°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222246804685

19 In stock Need more?

???PF_PDP_RSP_SUP???

£1.29 ( £1.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.29 (£1.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.01 (£1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.87 (£1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --