You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.068 µF, ± 5%, 63 V, 100 V - 

BFC247086683

BFC247086683 - General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.068 µF, ± 5%, 63 V, 100 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BFC247086683
Order Code:
CA06982
Product Range
MKT470 Series
Also Known As:
222247086683
Technical Datasheet:
BFC247086683   Datasheet
See all Technical Docs

Product Range Selector (MKT470 Series)

See all from this product range

Product Overview

The Vishay MKT470 capacitors are radial leaded, metalized polyester film capacitors with 5mm lead pitch. The capacitance range includes E12 decade values from 0.001μF to 1.2μF. These film capacitors are non polarized electrical capacitors with an insulating polyester film used as dielectric.
  • Rated DC voltage of 63V, 100V, 250V, 400V
  • Rated AC voltage of 40V, 63V, 160V, 220V
  • Available in ±10% and ±5% tolerance
  • Maximum operating temperature is 85°C
  • Compliant to IEC 60384-2 standards
  • Flame retardant plastic case and epoxy resin coated with tinned wire

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
Metallized PET

:
Radial Box - 2 Pin

:
0.068µF

:
± 5%

:
63V

:
100V

:
Through Hole

:
Radial Leaded

:
GRADE II (Test Condition A)

:
5mm

:
8mm

:
7.2mm

:
8mm

:
MKT470 Series

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222247086683

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.21 ( £0.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.21 (£0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --