You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Trimmer, 5.5 to 65pF, 150V -
BFC280832659
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC280832659
- Order Code:
- CA08450
- Product Range
- BFC2 808 Series
- Also Known As:
- 222280832659
- Technical Datasheet:
- BFC280832659 Datasheet
Product Range Selector (BFC2 808 Series)
See all from this product rangeProduct Overview
- 10mm Housing Diameter
- For a Basic Grid of 2.54 (0.1") or 2.50mm
- Top and Bottom or Top Adjustment
- Round Head
- Radial Mounting
Applications
Medical, Consumer Electronics, Industrial
Product Information
- :
- 5.5pF
- :
- 65pF
- :
- 150V
- :
- -
- :
- Through Hole
- :
- Screwdriver Slot
- :
- Radial Leaded
- :
- 10mm
- :
- -
- :
- -
- :
- 11mm
- :
- BFC2 808 Series
- :
- -40°C
- :
- 70°C
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.91 (£2.29) | ( ) |
10+ | £1.69 (£2.03) | ( ) |
50+ | £1.47 (£1.76) | ( ) |
100+ | £1.25 (£1.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.