You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zener Single Diode, 15 V, 1.3 W, DO-41 (DO-204AL), 2 Pins, 175 °C, Through Hole - 

BZX85C15-TAP

BZX85C15-TAP - Zener Single Diode, 15 V, 1.3 W, DO-41 (DO-204AL), 2 Pins, 175 °C, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
BZX85C15-TAP
Order Code:
SC17980
Product Range
BZX85C
Technical Datasheet:
BZX85C15-TAP   Datasheet
See all Technical Docs

Product Range Selector (BZX85C)

See all from this product range

Product Overview

The BZX85C15-TAP is a silicon planar power Zener Diode for use in stabilizing and clipping circuits with high power rating. The Zener voltages are graded according to the international E24 standard. Replace suffix C for ±2% tolerance.
  • 0.5μA at 11V Reverse leakage current
  • AEC-Q101 Qualified
  • UL94V-0 Moulding compound flammability rating

Applications

Power Management, Automotive

Product Information


:
15V

:
1.3W

:
DO-41 (DO-204AL)

:
2Pins

:
175°C

:
Through Hole

:
BZX85C

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

22 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2 Minimum: 2
  • 2+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
2+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --