You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0201 (0603 Metric), Thick Film, 50 mW, 1 A, Surface Mount Device -
CRCW02010000Z0ED
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW02010000Z0ED
- Order Code:
- RE09298
- Product Range
- CRCW e3 Series
- Also Known As:
- CRCW0201000ZRT7
- Technical Datasheet:
- CRCW02010000Z0ED Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeProduct Overview
- Metal glaze on high quality ceramic
- Power rating of 0.05W
- Available in ±0.5%, ±1% and ±5% tolerance
- Voltage rating of 30V
- Lead (Pb) free solder contacts on Ni barrier layer
- Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
- Operating temperature range -55°C to +155°C
- Zero ohm jumper are available
Product Information
- :
- 0201 [0603 Metric]
- :
- Thick Film
- :
- 50mW
- :
- 1A
- :
- Surface Mount Device
- :
- CRCW e3 Series
- :
- 0.6mm
- :
- 0.3mm
- :
- 0.23mm
- :
- -55°C
- :
- 155°C
Technical Documents (2)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.023 (£0.03) | ( ) |
50+ | £0.02 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.