You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0402 (1005 Metric), Thick Film, 63 mW, 1.5 A, Surface Mount Device -
CRCW04020000Z0ED
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW04020000Z0ED
- Order Code:
- RE09311
- Product Range
- CRCW e3 Series
- Also Known As:
- CRCW0402-000RT1
- Technical Datasheet:
- CRCW04020000Z0ED Datasheet
Product Range Selector (CRCW e3 Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Product Information
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- 63mW
- :
- 1.5A
- :
- Surface Mount Device
- :
- CRCW e3 Series
- :
- 1.02mm
- :
- 0.5mm
- :
- 0.35mm
- :
- -55°C
- :
- 155°C
Technical Documents (3)
Also Known As
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.014 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.