You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zero Ohm Resistor, Jumper, 0402 (1005 Metric), Thick Film, 200 mW, 3 A, Surface Mount Device - 

CRCW04020000Z0EDHP

New
CRCW04020000Z0EDHP - Zero Ohm Resistor, Jumper, 0402 (1005 Metric), Thick Film, 200 mW, 3 A, Surface Mount Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW04020000Z0EDHP
Order Code:
RE09312
Product Range
CRCW-HP e3 Series
See all Technical Docs

Product Range Selector (CRCW-HP e3 Series)

See all from this product range

Product Overview

The Vishay CRCW-HP e3 series are automotive grade pulse proof, high power thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 1Mohm. CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process. They are ideal for high repetitive surge and pulse loading applications. These resistors series are perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. CRCW-HP e3 series have power rating double than the D/CRCW e3 series.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 standard case sizes available
  • Excellent pulse load capability and enhanced power rating
  • Double side printed resistor element and protective overglaze
  • Available in 50V, 75V, 150V, 200V, 400V and 500V operating voltages
  • Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
  • Zero ohm jumpers are available for all sizes with very high current
  • Operating temperature range from -55°C to 155°C
  • Superior antisurge and pulse characteristics compared to D/CRCW e3 series
  • 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C

Product Information


:
0402 [1005 Metric]

:
Thick Film

:
200mW

:
3A

:
Surface Mount Device

:
CRCW-HP e3 Series

:
1.02mm

:
0.5mm

:
0.3mm

:
-55°C

:
155°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.03 ( £0.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --