You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 10K, ± 5%, 125 mW, 0805 (2012 Metric), Thick Film, Pulse Proof - 

CRCW080510K0JNEAIF

New
CRCW080510K0JNEAIF - SMD Chip Resistor, 10K, ± 5%, 125 mW, 0805 (2012 Metric), Thick Film, Pulse Proof

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW080510K0JNEAIF
Order Code:
RE09686
Product Range
CRCW-IF e3 Series
See all Technical Docs

Product Range Selector (CRCW-IF e3 Series)

See all from this product range

Product Overview

The Vishay D/CRCW-IF e3 series Lead (Pb)-free thick film, rectangular, pulse proof chip resistors. The D/CRCW-IF e3 series resistors have Pure tin plating which provides compatibility with lead (Pb)-free and lead containing soldering processes.
  • High pulse performance
  • Metal glaze on high quality ceramic
  • Protective overglaze
  • Excellent stability (ΔR/R ≤ ± 1 % for 1000 h at 70 °C) in different environmental conditions
  • Lead (Pb)-free solder contacts on Ni barrier layer

Product Information


:
10kohm

:
± 5%

:
125mW

:
0805 [2012 Metric]

:
Thick Film

:
Pulse Proof

:
CRCW-IF e3 Series

:
± 200ppm/K

:
150V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.11 ( £0.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --