You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zero Ohm Resistor, Jumper, 1210 (3225 Metric), Thick Film, 500 mW, 5 A, Surface Mount Device - 

CRCW12100000ZSTA

CRCW12100000ZSTA - Zero Ohm Resistor, Jumper, 1210 (3225 Metric), Thick Film, 500 mW, 5 A, Surface Mount Device

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW12100000ZSTA
Order Code:
RE09836
Product Range
CRCW Series
Also Known As:
CRCW1210 0 OHM JUMPER RT1 CRCW1210 0 OHM JUMPER
Technical Datasheet:
CRCW12100000ZSTA   Datasheet
See all Technical Docs

Product Range Selector (CRCW Series)

See all from this product range

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Product Information


:
1210 [3225 Metric]

:
Thick Film

:
500mW

:
5A

:
Surface Mount Device

:
CRCW Series

:
3.2mm

:
2.5mm

:
0.55mm

:
-55°C

:
155°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

CRCW1210 0 OHM JUMPER RT1 CRCW1210 0 OHM JUMPER

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.12 ( £0.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --