You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 2512 (6432 Metric), Thick Film, 1.5 W, 16 A, Surface Mount Device -
CRCW25120000Z0EGHP
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW25120000Z0EGHP
- Order Code:
- RE09842
- Product Range
- CRCW-HP e3 Series
- Technical Datasheet:
- CRCW25120000Z0EGHP Datasheet
Product Range Selector (CRCW-HP e3 Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 standard case sizes available
- Excellent pulse load capability and enhanced power rating
- Double side printed resistor element and protective overglaze
- Available in 50V, 75V, 150V, 200V, 400V and 500V operating voltages
- Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
- Zero ohm jumpers are available for all sizes with very high current
- Operating temperature range from -55°C to 155°C
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
- 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
Product Information
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- 1.5W
- :
- 16A
- :
- Surface Mount Device
- :
- CRCW-HP e3 Series
- :
- 6.3mm
- :
- 3.15mm
- :
- 0.6mm
- :
- -55°C
- :
- 155°C
Technical Documents (6)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.35 (£0.42) | ( ) |
50+ | £0.30 (£0.36) | ( ) |
100+ | £0.21 (£0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.