You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fast / Ultrafast Diode, 100 V, 1 A, Single, 1.1 V, 15 ns, 30 A - 

ES1B-E3/61T

ES1B-E3/61T - Fast / Ultrafast Diode, 100 V, 1 A, Single, 1.1 V, 15 ns, 30 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ES1B-E3/61T
Order Code:
SC21573
Product Range
-
Technical Datasheet:
ES1B-E3/61T   Datasheet
See all Technical Docs

Product Overview

The ES1B-E3/5AT is a surface mount plastic Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes cathode end polarity. Glass passivated pallet chip junction and ultrafast recovery times for high efficiency. Ideal for automated placement.
  • Low forward voltage
  • Low power losses
  • High forward surge capability
  • 70V Maximum RMS voltage
  • 100V Maximum DC blocking voltage
  • 15ns Maximum reverse recovery time

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals, Automotive, Communications & Networking

Product Information


:
100V

:
1A

:
Single

:
1.1V

:
15ns

:
30A

:
150°C

:
DO-214AC (SMA)

:
2 Pin

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

100 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --