You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD, Standard Recovery Diode, 50V, 1A, Single, 1.1V, 2uµs, 30A -
GF1A-E3/67A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- GF1A-E3/67A
- Order Code:
- SC17862
- Product Range
- SUPERECTIFIER Series
- Technical Datasheet:
- GF1A-E3/67A Datasheet
Product Range Selector (SUPERECTIFIER Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q101 qualified
- Ideal for automated placement
- Superectifier structure for high reliability condition
- Maximum repetitive reverse voltage Vrrm of 50V
- Non repetitive forward surge current IFSM of 30A
- Forward current IF(AV) of 1A
- Maximum forward voltage VF of 1.1V at 1A
- Operating junction temperature range from -65°C to 175°C
Product Information
- :
- 50V
- :
- 1A
- :
- Single
- :
- 1.1V
- :
- 2µs
- :
- 30A
- :
- 175°C
- :
- DO-214BA
- :
- 2Pins
- :
- SUPERECTIFIER Series
- :
- -
Technical Documents (4)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 2+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
2+ | £0.21 (£0.25) | ( ) |
10+ | £0.15 (£0.18) | ( ) |
100+ | £0.12 (£0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.