You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1 Channel Optocoupler, Transistor Output, DIP, 6 Pins, 60mA, 5.3kV, 20% - 

H11D1

H11D1 - 1 Channel Optocoupler, Transistor Output, DIP, 6 Pins, 60mA, 5.3kV, 20%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
H11D1
Order Code:
SC20626
Product Range
-
Technical Datasheet:
H11D1   Datasheet
See all Technical Docs

Product Overview

The H11D1 is a 1-channel 6-pin Phototransistor Output Optocoupler with base connection. It is intended for any DC application requiring a high blocking voltage.
  • Good CTR linearly with forward current
  • Low CTR degradation
  • Low coupling capacitance
  • High common-mode transient immunity
  • High BVCER voltage
  • 6V Reverse voltage

Applications

Communications & Networking, Industrial

Product Information


:
1 Channel

:
DIP

:
6Pins

:
60mA

:
5.3kV

:
20%

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.92 ( £1.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.92 (£1.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.56 (£0.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.45 (£0.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --