You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Multilayer Ceramic Capacitor, 2200 pF, 3 kV, 1812 (4532 Metric), +/- 10%, X7R -
HV1812Y222KXHATHV
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- HV1812Y222KXHATHV
- Order Code:
- CA10717
- Product Range
- HV Series
- Technical Datasheet:
- HV1812Y222KXHATHV Datasheet
Product Range Selector (HV Series)
See all from this product rangeProduct Overview
- High voltage breakdown compared to standard design
- High reliable serial electrode design
- Protective surface coating may be required to prevent surface arcing
- Wet build process and Ni barrier 100% tin plated matte finish
- Reliable noble metal electrode (NME) system
- EIA 1812, 1825, 2220, 2225 case sizes available
- Available with 3000VDC, 4000VDC and 5000VDC voltages
- Temperature coefficient of capacitance (TCC) is ±15% from -55°C to +125°C with 0 VDC applied
- Available with ±5%, ±10% and ±20% capacitance tolerance
- Operating temperature range from -55°C to +125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 2200pF
- :
- 3kV
- :
- 1812 [4532 Metric]
- :
- ± 10%
- :
- X7R
- :
- HV Series
- :
- 4.58mm
- :
- 3.2mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.62 (£0.74) | ( ) |
50+ | £0.57 (£0.68) | ( ) |
100+ | £0.52 (£0.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.