You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, 10M, HVR37 Series, 500 mW, +/- 1%, Axial Leaded, 3.5 kV -
HVR3700001005FR500
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- HVR3700001005FR500
- Order Code:
- RE09849
- Product Range
- HVR37 Series
- Technical Datasheet:
- HVR3700001005FR500 Datasheet
Product Range Selector (HVR37 Series)
See all from this product rangeProduct Overview
- Compatible with lead-free and lead containing soldering processes
- Small size
- High pulse loading (up to 10kV) capability
Product Information
- :
- 10Mohm
- :
- HVR37 Series
- :
- 500mW
- :
- ± 1%
- :
- Axial Leaded
- :
- 3.5kV
- :
- Metal Film
- :
- ± 200ppm/K
- :
- High Voltage
- :
- 4mm
- :
- 12mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.28 (£0.34) | ( ) |
50+ | £0.18 (£0.22) | ( ) |
100+ | £0.10 (£0.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.