You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Capacitor, 33pF, 50V -
K330J15C0GF53L2
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- K330J15C0GF53L2
- Order Code:
- CA06806
- Product Range
- K Series
- Technical Datasheet:
- K330J15C0GF53L2 Datasheet
Product Range Selector (K Series)
See all from this product rangeProduct Overview
- ±5%, ±10%, ±20% and + 80%/- 20% tolerance
- Rated voltage of 50VDC, 100VDC, 200VDC, 500VDC
- Operating temperature range -55°C to + 125°C
- High capacitance with small size
- High reliability
- EIA 198, IEC 60384-9 approvals
- Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
- Flame retardant epoxy resin
- Climatic category according to EN 60058-1 55/125/21
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- 33pF
- :
- 50V
- :
- ± 5%
- :
- Radial Leaded
- :
- C0G / NP0
- :
- 2.5mm
- :
- Radial Leaded
- :
- K Series
- :
- -
- :
- 4mm
- :
- 2.6mm
- :
- 4mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.32 (£0.38) | ( ) |
50+ | £0.21 (£0.25) | ( ) |
100+ | £0.15 (£0.18) | ( ) |
500+ | £0.08 (£0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.