You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Capacitor, 680pF, 50V - 

K681J15C0GF53L2

K681J15C0GF53L2 - Capacitor, 680pF, 50V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
K681J15C0GF53L2
Order Code:
CA06823
Product Range
Mono-Kap
Technical Datasheet:
K681J15C0GF53L2   Datasheet
See all Technical Docs

Product Range Selector (Mono-Kap)

See all from this product range

Product Overview

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 1, C0G dielectric used for general purpose applications. The capacitance value ranges from 10pF to 0.01μF. These capacitors are used in temperature compensation, coupling and decoupling circuits.
  • ±5%, ±10%, ±20% and + 80%/- 20% tolerance
  • Rated voltage of 50VDC, 100VDC, 200VDC, 500VDC
  • Operating temperature range -55°C to + 125°C
  • High capacitance with small size
  • High reliability
  • EIA 198, IEC 60384-9 approvals
  • Straight or kinked leads having a lead spacing of 2.5mm and 5.0mm
  • Flame retardant epoxy resin
  • Climatic category according to EN 60058-1 55/125/21

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information


:
680pF

:
50V

:
± 5%

:
Radial Leaded

:
C0G / NP0

:
2.5mm

:
Radial Leaded

:
K Series

:
-

:
4mm

:
2.6mm

:
4mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

60 In stock Need more?

???PF_PDP_RSP_SUP???

£0.27 ( £0.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.27 (£0.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --