You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 10K - 

M63M103KB30T607

M63M103KB30T607 - Trimmer, 10K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
M63M103KB30T607
Order Code:
RE06540
Product Range
M63 Series
Technical Datasheet:
M63M103KB30T607   Datasheet
See all Technical Docs

Product Range Selector (M63 Series)

See all from this product range

Product Overview

The Model 63 cermet trimmer is available in several pin configurations for top or side adjustment and with a choice of Knob styles for finger setting. Quick adjustment is achieved with multi-finger wiper and the standard resistrance range is between 100 Ω and 2 MΩ with a tolerance of ± 10%.
  • Industrial grade
  • 270° single turn
  • 300° mechanical travel
  • IP64 Sealing
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 100 Ω to 2 MΩ

Product Information


:
Single Turn

:
Cermet

:
Top Finger Adjust

:
10kohm

:
Through Hole

:
1Turns

:
M63 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
9.52mm

:
9.52mm

:
4.83mm

:
-55°C

:
125°C

:
MIL-R-22097

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

255 In stock Need more?

???PF_PDP_RSP_SUP???

£2.56 ( £3.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.56 (£3.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.47 (£2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --