You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 24 Turn 10K - 

M64Y103KB40

M64Y103KB40 - Trimmer, 24 Turn 10K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
M64Y103KB40
Order Code:
RE04174
Product Range
64 Series
Technical Datasheet:
M64Y103KB40   Datasheet
See all Technical Docs

Product Range Selector (64 Series)

See all from this product range

Product Overview

The Model 64 is a small size trimmer - 3/8" x 3x8" x 3/16" - answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals. Excellent operational stability is provided by the use of a cermet element.
  • Industrial grade
  • 21 turns Electrical travel
  • 23 turns Mechanical travel
  • Fully sealed - IP67
  • Operating temperature range -55°C to +125°C
  • Resistance value range: 10 Ω to 2.2MΩ

Product Information


:
Multi Turn

:
Cermet

:
Top Adjust

:
10kohm

:
Through Hole

:
23Turns

:
64 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
9.7mm

:
5mm

:
9.8mm

:
-55°C

:
125°C

:
MIL-R-22097

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£1.62 ( £1.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.62 (£1.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.55 (£1.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.39 (£1.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --