You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Miniature, 47 µF, 25 V, ± 20%, Axial Leaded, 1000 hours @ 85°C, Polar -
MAL202136479E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL202136479E3
- Order Code:
- CA05083
- Product Range
- 021 ASM Series
- Also Known As:
- 222202136479
- Technical Datasheet:
- MAL202136479E3 Datasheet
Product Range Selector (021 ASM Series)
See all from this product rangeProduct Overview
- ±20% tolerance
- Working voltage range of 6.3V to 100V
- Operating temperature range -40°C to +85°C
- Endurance of 2500hours to 8000hours at 85°C based on case size
- Miniaturized, high CV product per unit volume
- Charge and discharge proof
- Cylindrical aluminium case, insulated with a blue sleeve
- Low mounting height boards, vibration and shock resistant
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- 47µF
- :
- 25V
- :
- ± 20%
- :
- Axial Leaded
- :
- 1000 hours @ 85°C
- :
- Polar
- :
- -
- :
- Axial Leaded
- :
- 4.5mm
- :
- -
- :
- 10mm
- :
- -
- :
- 021 ASM Series
- :
- 4.8ohm
- :
- -
- :
- 80mA
- :
- -40°C
- :
- 85°C
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.56 (£0.67) | ( ) |
10+ | £0.53 (£0.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.