You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Miniature, 100 µF, 63 V, ± 20%, Axial Leaded, 2000 hours @ 85°C, Polar - 

MAL202138101E3

MAL202138101E3 - Electrolytic Capacitor, Miniature, 100 µF, 63 V, ± 20%, Axial Leaded, 2000 hours @ 85°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL202138101E3
Order Code:
CA05093
Product Range
021 ASM Series
Also Known As:
222202138101
Technical Datasheet:
MAL202138101E3   Datasheet
See all Technical Docs

Product Range Selector (021 ASM Series)

See all from this product range

Product Overview

The Vishay 021 ASM series are axial leaded, miniature, standard aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 15mF. These capacitors are used in smoothing, filtering, buffering circuits, power supply, audio-video and general purpose applications.
  • ±20% tolerance
  • Working voltage range of 6.3V to 100V
  • Operating temperature range -40°C to +85°C
  • Endurance of 2500hours to 8000hours at 85°C based on case size
  • Miniaturized, high CV product per unit volume
  • Charge and discharge proof
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Low mounting height boards, vibration and shock resistant

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information


:
100µF

:
63V

:
± 20%

:
Axial Leaded

:
2000 hours @ 85°C

:
Polar

:
-

:
Axial Leaded

:
8mm

:
18mm

:
-

:
-

:
021 ASM Series

:
1.3ohm

:
-

:
250mA

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222202138101

84 In stock Need more?

???PF_PDP_RSP_SUP???

£0.83 ( £1.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.76 (£0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --