You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 10 µF, 25 V, -10%, +50%, Axial Leaded, 2000 hours @ 85°C, Polar -
MAL203036109E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL203036109E3
- Order Code:
- CA07171
- Product Range
- 030 AS Series
- Also Known As:
- 222203036109
- Technical Datasheet:
- MAL203036109E3 Datasheet
Product Range Selector (030 AS Series)
See all from this product rangeProduct Overview
- High temperature ranges
- High vibration resistance
- Automotive qualification
- Charge and discharge proof
Product Information
- :
- 10µF
- :
- 25V
- :
- -10%, +50%
- :
- Axial Leaded
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- -
- :
- Axial Leaded
- :
- 4.5mm
- :
- -
- :
- 10mm
- :
- -
- :
- 030 AS Series
- :
- 22.3ohm
- :
- -
- :
- 50mA
- :
- -40°C
- :
- 85°C
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 27/06/25
Order now. Pay nothing until products are dispatched145 more will be available week commencing 27/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 1000+
- 3000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.76 (£0.91) | ( ) |
100+ | £0.51 (£0.61) | ( ) |
1000+ | £0.42 (£0.50) | ( ) |
3000+ | £0.37 (£0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.