You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 10 µF, 400 V, -10%, +50%, Axial Leaded, 8000 hours @ 85°C, Polar - 

MAL204226109E3

MAL204226109E3 - Electrolytic Capacitor, 10 µF, 400 V, -10%, +50%, Axial Leaded, 8000 hours @ 85°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL204226109E3
Order Code:
CA08487
Product Range
042 ASH Series
Also Known As:
222204226109
Technical Datasheet:
MAL204226109E3   Datasheet
See all Technical Docs

Product Range Selector (042 ASH Series)

See all from this product range

Product Overview

The Vishay 042 ASH series are axial leaded, high voltage, standard aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 220μF. These capacitors are used in smoothing, filtering, buffering at high voltages, power supply and audio-video applications.
  • Case size varies from 6.5mm x 18mm to 21mm x 38mm
  • -10 to +50% tolerance
  • Working voltage ranges from 160V to 450V
  • Operating temperature range -40°C to +85°C
  • Endurance is 2500hours to 8000hours at 85°C based on case size
  • Miniaturized, high CV product per unit volume
  • Charge and discharge proof
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Low mounting height boards, vibration and shock resistant

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information


:
10µF

:
400V

:
-10%, +50%

:
Axial Leaded

:
Polar

:
-

:
Axial Leaded

:
12.5mm

:
-

:
30mm

:
8000 hours @ 85°C

:
-

:
042 ASH Series

:
7.5ohm

:
-

:
150mA

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

222204226109

2 In stock

8 more will be available week commencing 30/06/25

Reserving future stock

???PF_PDP_RSP_SUP???

£1.85 ( £2.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.85 (£2.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.47 (£1.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.10 (£1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £0.98 (£1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --