You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Long Life, 10000 µF, 63 V, -10%, +30%, Solder Lug, 15000 hours @ 85°C -
MAL205018103E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL205018103E3
- Order Code:
- CA07585
- Product Range
- 050 PED-PW Series
- Also Known As:
- 222205018103
- Technical Datasheet:
- MAL205018103E3 Datasheet
Product Range Selector (050 PED-PW Series)
See all from this product rangeProduct Overview
- Case size varies from 25mm x 30mm to 40mm x 100mm
- -10 to +30% tolerance
- Working voltage ranges from 10V to 100V
- Operating temperature range -40°C to +85°C
- Endurance is 5000hours at 85°C
- Low ESR, high ripple current capability
- High resistance to shock and vibration
- Cylindrical aluminium case and insulated with a blue sleeve
- Solder lug (SL) versions are also available
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Product Information
- :
- 10000µF
- :
- 63V
- :
- -
- :
- -10%, +30%
- :
- Solder Lug
- :
- 15000 hours @ 85°C
- :
- Polar
- :
- 050 PED-PW Series
- :
- 40mm
- :
- 70mm
- :
- 10mm
- :
- 0.025ohm
- :
- 11.8A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.99 (£16.79) | ( ) |
50+ | £13.71 (£16.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.