You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Long Life, 2200 µF, 100 V, -10%, +30%, Solder Lug, 15000 hours @ 85°C - 

MAL205019222E3

MAL205019222E3 - Electrolytic Capacitor, Long Life, 2200 µF, 100 V, -10%, +30%, Solder Lug, 15000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL205019222E3
Order Code:
CA07592
Product Range
050 PED-PW Series
Also Known As:
222205019222
Technical Datasheet:
MAL205019222E3   Datasheet
See all Technical Docs

Product Range Selector (050 PED-PW Series)

See all from this product range

Product Overview

The Vishay 050 PED-PW series are polarized aluminium electrolytic capacitors with power Eurodin printed wiring. The capacitance value ranges from 470μF to 68000μF. These capacitors are used in standard and switched mode power supplies, energy storage in pulse systems, smoothing and filtering circuit applications.
  • Case size varies from 25mm x 30mm to 40mm x 100mm
  • -10 to +30% tolerance
  • Working voltage ranges from 10V to 100V
  • Operating temperature range -40°C to +85°C
  • Endurance is 5000hours at 85°C
  • Low ESR, high ripple current capability
  • High resistance to shock and vibration
  • Cylindrical aluminium case, insulated with a blue sleeve
  • Solder lug (SL) versions are also available

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Product Information


:
2200µF

:
100V

:
-

:
-10%, +30%

:
Solder Lug

:
15000 hours @ 85°C

:
Polar

:
050 PED-PW Series

:
35mm

:
50mm

:
10mm

:
0.069ohm

:
7.4A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222205019222

6 In stock Need more?

???PF_PDP_RSP_SUP???

£9.19 ( £11.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.19 (£11.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.91 (£8.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --