You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Long Life, 4700 µF, 25 V, ± 20%, Snap-In, 12000 hours @ 85°C -
MAL205656472E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL205656472E3
- Order Code:
- CA05241
- Product Range
- 056 PSM-SI Series
- Also Known As:
- 222205656472
- Technical Datasheet:
- MAL205656472E3 Datasheet
Product Range Selector (056 PSM-SI Series)
See all from this product rangeProduct Overview
- Long useful life of 12000 at 85°C, low ESR
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
- Charge and discharge proof
- High ripple current capability
- Shelf life of 500hour at 0V, 85°C
- Climatic category IEC 60068 40 / 085 / 056
Product Information
- :
- 4700µF
- :
- 25V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 12000 hours @ 85°C
- :
- Polar
- :
- 056 PSM-SI Series
- :
- 22mm
- :
- 30mm
- :
- 10mm
- :
- 0.065ohm
- :
- 2.8A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.76 (£6.91) | ( ) |
10+ | £5.23 (£6.28) | ( ) |
50+ | £4.94 (£5.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.