You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Long Life, 3300 µF, 40 V, ± 20%, Snap-In, 12000 hours @ 85°C - 

MAL205657332E3

MAL205657332E3 - Electrolytic Capacitor, Long Life, 3300 µF, 40 V, ± 20%, Snap-In, 12000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL205657332E3
Order Code:
CA05247
Product Range
056 PSM-SI Series
Also Known As:
222205657332
Technical Datasheet:
MAL205657332E3   Datasheet
See all Technical Docs

Product Range Selector (056 PSM-SI Series)

See all from this product range

Product Overview

056 PSM-SI series is a standard power miniature snap-in aluminium electrolytic capacitor. Typically used for applications such as general purpose, industrial and audio / video systems, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems.
  • Long useful life of 12000 at 85°C, low ESR
  • Polarized aluminium electrolytic capacitor, non-solid electrolyte
  • Large types, minimized dimensions, cylindrical aluminium case, insulated with a blue sleeve
  • Charge and discharge proof
  • High ripple current capability
  • Shelf life of 500hour at 0V, 85°C
  • Climatic category IEC 60068 40 / 085 / 056

Product Information


:
3300µF

:
40V

:
-

:
± 20%

:
Snap-In

:
12000 hours @ 85°C

:
Polar

:
056 PSM-SI Series

:
22mm

:
30mm

:
10mm

:
0.067ohm

:
2.55A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222205657332

4 In stock Need more?

???PF_PDP_RSP_SUP???

£6.20 ( £7.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.20 (£7.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.63 (£6.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --