You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Long Life, 4700 µF, 100 V, ± 20%, Snap-In, 12000 hours @ 85°C -
MAL205659472E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL205659472E3
- Order Code:
- CA05261
- Product Range
- 056 PSM-SI Series
- Also Known As:
- 222205659472
- Technical Datasheet:
- MAL205659472E3 Datasheet
Product Range Selector (056 PSM-SI Series)
See all from this product rangeProduct Overview
- Cylindrical case
- Insulated with a blue sleeve
- Pressure relief on the top of the aluminium case
- Charge and discharge proof
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Industrial, Audio
Product Information
- :
- 4700µF
- :
- 100V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 12000 hours @ 85°C
- :
- Polar
- :
- 056 PSM-SI Series
- :
- 35mm
- :
- 50mm
- :
- 10mm
- :
- 0.075ohm
- :
- 4.38A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.73 (£15.28) | ( ) |
10+ | £11.58 (£13.90) | ( ) |
50+ | £10.91 (£13.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.