You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Long Life, 10000 µF, 40 V, ± 20%, Snap-In, 5000 hours @ 105°C - 

MAL205857103E3

MAL205857103E3 - Electrolytic Capacitor, Long Life, 10000 µF, 40 V, ± 20%, Snap-In, 5000 hours @ 105°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL205857103E3
Order Code:
CA05286
Product Range
058 PLL-SI Series
Also Known As:
222205857103
Technical Datasheet:
MAL205857103E3   Datasheet
See all Technical Docs

Product Range Selector (058 PLL-SI Series)

See all from this product range

Product Overview

The 058 PLL-SI series power long life snap-in large type Aluminium Electrolytic Capacitor with minimized dimensions, cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It features high ripple current capability. It is used in telecommunication, smoothing and filtering, standard and switched mode power supplies, energy storage in pulse systems applications.
  • 10000hrs at 105°C Long useful life
  • 10 to 400V Rated voltage range
  • 33 to 47000μF Rated capacitance range
  • Keyed polarity version available

Applications

Industrial, Computers & Computer Peripherals, Communications & Networking

Product Information


:
10000µF

:
40V

:
-

:
± 20%

:
Snap-In

:
5000 hours @ 105°C

:
Polar

:
058 PLL-SI Series

:
35mm

:
40mm

:
10mm

:
0.049ohm

:
5.1A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

222205857103

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.32 ( £9.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.32 (£9.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.31 (£9.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --