You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Screw, 0.1 F, 40 V, ± 20%, Screw, 15000 hours @ 85°C - 

MAL210117104E3

MAL210117104E3 - Electrolytic Capacitor, Screw, 0.1 F, 40 V, ± 20%, Screw, 15000 hours @ 85°C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL210117104E3
Order Code:
CA05319
Technical Datasheet:
MAL210117104E3   Datasheet
See all Technical Docs

Product Range Selector (101 PHR-ST Series)

See all from this product range

Product Overview

The MAL210117104E3 is a screw polarized Aluminium Electrolytic Capacitor features power high ripple current and non-solid electrolyte. The 101 PHR-ST series electrolytic capacitor provides pressure relief in the sealing and low ESR. In general, aluminium capacitor is the most suitable capacitors for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The devices offer high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric. A paper spacer impregnated with fluid electrolyte in contact with the oxide layer to form the second plate of the capacitor. A second foil that forms the other contact with the fluid electrolyte.
  • Cylindrical case
  • Insulated with a blue sleeve
  • Input buffer provides energy when mains input voltage is too low
  • Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
  • Input buffer prevents HF switching noise from the DC/DC converter reaching power source
  • Output buffer - Current sink for inductor (current to voltage conversion), filtering
  • Output buffer - Buffer energy while DC/DC converter adapts to changed power output

Applications

Motor Drive & Control, Power Management

Product Information


:
0.1F

:
40V

:
-

:
± 20%

:
Screw

:
15000 hours @ 85°C

:
Polar

:
101 PHR-ST Series

:
65mm

:
105mm

:
28.5mm

:
0.007ohm

:
19.2A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£35.67 ( £42.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.67 (£42.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £32.10 (£38.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --