You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Screw, 15000 µF, 63 V, ± 20%, Screw, 10000 hours @ 85°C -
MAL210118153E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL210118153E3
- Order Code:
- CA05326
- Also Known As:
- 32D5415 32DR133F060CC2A 36DA183F050AC2A
- Technical Datasheet:
- MAL210118153E3 Datasheet
Product Range Selector (101 PHR-ST Series)
See all from this product rangeProduct Information
- :
- 15000µF
- :
- 63V
- :
- -
- :
- ± 20%
- :
- Screw
- :
- 10000 hours @ 85°C
- :
- Polar
- :
- 101 PHR-ST Series
- :
- 35mm
- :
- 105mm
- :
- 12.8mm
- :
- 0.016ohm
- :
- 9.7A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Also Known As
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 27/07/25
3 more will be available week commencing 27/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.65 (£27.18) | ( ) |
5+ | £20.39 (£24.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.