You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Screw, 33000 µF, 63 V, ± 20%, Screw, 10000 hours @ 85°C -
MAL210118333E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL210118333E3
- Order Code:
- CA05327
- Also Known As:
- 36DA273F050BB2A
- Technical Datasheet:
- MAL210118333E3 Datasheet
Product Range Selector (101 PHR-ST Series)
See all from this product rangeProduct Overview
- 12.9A RMS at 100Hz/85°C Ripple current
- 4.16mA (5 minutes) Maximum leakage current
- 12mΩ at 20kHZ Maximum impedance
Applications
Industrial, Motor Drive & Control, Power Management
Product Information
- :
- 33000µF
- :
- 63V
- :
- -
- :
- ± 20%
- :
- Screw
- :
- 10000 hours @ 85°C
- :
- Polar
- :
- 101 PHR-ST Series
- :
- 50mm
- :
- 105mm
- :
- 22.2mm
- :
- 0.014ohm
- :
- 12.9A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.22 (£42.26) | ( ) |
5+ | £31.69 (£38.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.