You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 2200 µF, 35 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
MAL213660222E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL213660222E3
- Order Code:
- CA08430
- Product Range
- 136 RVI Series
- Also Known As:
- 2222 136 60222
- Technical Datasheet:
- MAL213660222E3 Datasheet
Product Range Selector (136 RVI Series)
See all from this product rangeProduct Information
- :
- 2200µF
- :
- 35V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Radial Leaded
- :
- 7.5mm
- :
- 16mm
- :
- -
- :
- -
- :
- 35mm
- :
- 136 RVI Series
- :
- 0.1ohm
- :
- 2.6A
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.82 (£2.18) | ( ) |
10+ | £1.62 (£1.94) | ( ) |
50+ | £1.42 (£1.70) | ( ) |
100+ | £1.21 (£1.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.