You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminum Electrolytic Capacitor, 470uF, 63V -
MAL213818102E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL213818102E3
- Order Code:
- CA08801
- Product Range
- 138 AML Series
- Also Known As:
- 222213818102
- Technical Datasheet:
- MAL213818102E3 Datasheet
Product Range Selector (138 AML Series)
See all from this product rangeProduct Overview
- 2000 to 10000hrs at 105°C Long useful life
- 6.3 to 100V Rated voltage range
- 22 to 15000μF Rated capacitance range
- Miniaturized, high CV-product per unit volume
- Mounting ring version not available in insulated form
- Taped versions up to case 15 x 30mm diameter available for automatic insertion
- Charge and discharge proof
Applications
Industrial, Automotive, Portable Devices, Consumer Electronics
Product Information
- :
- 1000µF
- :
- 63V
- :
- ± 20%
- :
- Axial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 18mm
- :
- 38mm
- :
- -
- :
- -
- :
- 138 AML Series
- :
- 0.13ohm
- :
- 1.46A
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.57 (£5.48) | ( ) |
10+ | £3.81 (£4.57) | ( ) |
50+ | £2.86 (£3.43) | ( ) |
100+ | £2.54 (£3.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.