You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminum Electrolytic Capacitor, 47uF, 40V, - 

MAL213837479E3

MAL213837479E3 - Aluminum Electrolytic Capacitor, 47uF, 40V,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL213837479E3
Order Code:
CA08785
Product Range
138 AML Series
Technical Datasheet:
MAL213837479E3   Datasheet
See all Technical Docs

Product Range Selector (138 AML Series)

See all from this product range

Product Overview

The MAL213837479E3 is an axial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for smoothing, filtering, buffering in SMPS, coupling, decoupling, vibration-/shock-resistant low mounting height boards and stand-by applications.
  • Axial leads, cylindrical aluminum case, insulated with a blue sleeve
  • High ripple current capability
  • Category temperature range: -40°C to 105°C
  • Tolerance: ±20%

Product Information


:
47µF

:
40V

:
± 20%

:
Axial Leaded

:
1000 hours @ 105°C

:
Polar

:
Axial Leaded

:
-

:
6.5mm

:
18mm

:
-

:
-

:
138 AML Series

:
3.4ohm

:
120mA

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£1.50 ( £1.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.50 (£1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.25 (£1.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.94 (£1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.83 (£1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --