You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 100 uF, 35 V, +/- 20%, Radial Leaded, 3000 hours @ 105°C, Polar -
MAL215050101E3
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL215050101E3
- Order Code:
- CA10752
- Product Range
- 150 RMI Series
- Technical Datasheet:
- MAL215050101E3 Datasheet
Product Range Selector (150 RMI Series)
See all from this product rangeProduct Overview
- Very long useful life: 4000h to 10 000h at 105°C, high stability, high reliability
- Very low impedance and low ESR in smaller case sizes than the 136 RVI series
- Excellent ripple current capability, AEC-Q200 qualified
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue sleeve
- Charge and discharge proof
- 100µF capacitance, 35VDC voltage, ±20% capacitance tolerance
- IEC 60384-4 / EN130300 based on sectional specification
- Nominal case size (Ø D x L ) is 8 x 12mm
- Category temperature range from -55 to +105°C
Product Information
- :
- 100µF
- :
- 35V
- :
- ± 20%
- :
- Radial Leaded
- :
- 3000 hours @ 105°C
- :
- Polar
- :
- -
- :
- 3.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- 12mm
- :
- 150 RMI Series
- :
- -
- :
- 555mA
- :
- -55°C
- :
- 105°C
- :
- AEC-Q200
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.41 (£0.49) | ( ) |
100+ | £0.36 (£0.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.